TLV76130DCYR

Texas Instruments
595-TLV76130DCYR
TLV76130DCYR

Mfr.:

Description:
Linear Voltage Regulators 1A 16V high-PSRR lin ear voltage regulat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
TLV761
SMD/SMT
SOT-223-4
1 Output
Positive
3 V
1 A
Fixed
2.5 V
16 V
- 40 C
+ 125 C
65 uA
Brand: Texas Instruments
Line Regulation: 0.02 %/V
Load Regulation: 0.1 %/A
Moisture Sensitive: Yes
Product: Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 70 dB
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Linear
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV761 Linear Voltage Regulators

Texas Instruments TLV761 Linear Voltage Regulators improve the functionality of a traditional x1117 regulator (TLV1117/LM1117) with tighter output accuracy and low quiescent current (IQ). These regulators are pin-to-pin compatible with other fixed SOT-223 regulators. The TLV761 regulators' input voltage range is from 2.5V to 16V and provide an output voltage range from 0.8V to 13V to support various applications. These regulators are used in motor drives, smart meters, appliances, home theaters, and building security systems.

In Stock: 2.044

Stock:
2.044 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,473 € 0,47 €
0,335 € 3,35 €
0,301 € 7,53 €
0,261 € 26,10 €
0,243 € 60,75 €
0,232 € 116,00 €
0,223 € 223,00 €