TLV74033PDBVR

Texas Instruments
595-TLV74033PDBVR
TLV74033PDBVR

Mfr.:

Description:
LDO Voltage Regulators 300-mA low-dropout ( LDO) regulator with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
3.3 V
300 mA
1 Output
Positive
50 uA
1.4 V
5.5 V
Fixed
- 40 C
+ 125 C
460 mV
TLV740P
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 500 mV
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV740 Low-Dropout (LDO) Linear Regulator

Texas Instruments TLV740 Low-Dropout (LDO) Linear Regulator is a low-quiescent current LDO with excellent line and load transient performance designed for power-sensitive applications. This device typically achieves an accuracy of 1%. The TLV740 also provides inrush current control during device power-up and enabling. The Texas Instruments TLV740 limits input current to the specified limit to prevent excessive current from flowing from the input power source. This functionality is especially important in battery-operated devices. The TLV740 also provides an active pulldown circuit to quickly discharge output loads.

In Stock: 178

Stock:
178
Can Dispatch Immediately
On Order:
78.000
Expected 8/19/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,112 € 0,11 €
0,06 € 0,60 €
0,052 € 1,30 €
0,044 € 4,40 €
0,04 € 10,00 €
0,037 € 18,50 €
0,035 € 35,00 €
Full Reel (Order in multiples of 3000)
0,033 € 99,00 €
0,031 € 186,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.