TLV7103318DSER

Texas Instruments
595-TLV7103318DSER
TLV7103318DSER

Mfr.:

Description:
LDO Voltage Regulators Dual 200mA Output Lo w Noise High PSRR A A 595-TLV7103318DSET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
1.8 V, 3.3 V
200 mA
2 Output
Positive
35 uA
2 V
5.5 V
Fixed
- 40 C
+ 125 C
150 mV
TLV710
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 150 mV
Load Regulation: 15 mV
Operating Supply Current: 30 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 3.547

Stock:
3.547 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,568 € 0,57 €
0,403 € 4,03 €
0,361 € 9,03 €
0,316 € 31,60 €
0,294 € 73,50 €
0,28 € 140,00 €
0,27 € 270,00 €
Full Reel (Order in multiples of 3000)
0,242 € 726,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,08 €
Min:
1

Similar Product

Texas Instruments TLV7103318DSET
Texas Instruments
LDO Voltage Regulators Dual 200mA Output Lo w Noise High PSRR A A 595-TLV7103318DSER