TLV70950DBZR

Texas Instruments
595-TLV70950DBZR
TLV70950DBZR

Mfr.:

Description:
LDO Voltage Regulators 150-mA 30-V low-drop out (LDO) linear re

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-3
150 mA
1 Output
3.2 uA
2.5 V
30 V
60 dB
Adjustable, Fixed
- 40 C
+ 125 C
75 mV
TLV709
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 150 mV
Line Regulation: 0.02 %/V
Load Regulation: 1 %/A
Output Voltage Range: 1.2 V to 5 V, 1.2 V to 28 V
Product: Voltage Regulator
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulator
Unit Weight: 21 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV709 LDO Linear Voltage Regulators

Texas Instruments TLV709 LDO Linear Voltage Regulators are low-quiescent current devices that offer the benefits of a wide input voltage range and low-power operation in miniaturized packaging. The TLV709 is optimized to power microcontrollers and other low-power loads for battery-powered applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6.000
Expected 8/11/2026
9.000
Expected 9/18/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,284 € 0,28 €
0,194 € 1,94 €
0,172 € 4,30 €
0,148 € 14,80 €
0,137 € 34,25 €
0,13 € 65,00 €
0,124 € 124,00 €
Full Reel (Order in multiples of 3000)
0,116 € 348,00 €
0,113 € 678,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.