TLV70710PDQNR

Texas Instruments
595-TLV70710PDQNR
TLV70710PDQNR

Mfr.:

Description:
LDO Voltage Regulators 200mA Lo IQ Lo-Noise LDO Reg A 595-TLV70 A 595-TLV70710PDQNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
X2SON-4
1 V
200 mA
1 Output
Positive
25 uA
2 V
5.5 V
Fixed
- 40 C
+ 125 C
250 mV
TLV707P
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 25 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 2,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV707/TLV707P LDO Regulators

Texas Instruments TLV707/TLV707P 200mA Low-Iq Low-Noise Low-Dropout (LDO) Regulators are ideal for portable devices, handheld, and power-sensitive applications. The device offers low quiescent current with exceptional line and load transient performance. The Texas Instruments TLV707 and TLV707P provide safety features, including thermal shutdown and overcurrent protection. Additionally, stability is achieved with an effective output capacitance of 0.1µF and a typical accuracy of 0.5% with no output load. The output capacitance enables the use of cost-effective capacitors that have higher bias voltages and temperature derating. The outputs are quickly discharged via an active pulldown circuit.

In Stock: 2.054

Stock:
2.054 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,215 € 0,22 €
0,146 € 1,46 €
0,13 € 3,25 €
0,111 € 11,10 €
0,102 € 25,50 €
0,096 € 48,00 €
0,092 € 92,00 €
Full Reel (Order in multiples of 3000)
0,083 € 249,00 €
0,082 € 492,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.