TLV7012DDFR

Texas Instruments
595-TLV7012DDFR
TLV7012DDFR

Mfr.:

Description:
Analog Comparators Micropower small siz e comparator (dual

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-8
2 Channel
Push-Pull
260 ns
General Purpose
1.6 V
6.5 V
4.7 uA
8 mV
2 pA
- 40 C
+ 125 C
TLV7012
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 73 dB
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 pA
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 77 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV701x & TLV702x Low-Voltage Comparators

Texas Instruments TLV701x and TLV702x Low-Voltage Comparators are micro-power comparators with low-voltage operation and rail-to-rail input capability. The TLV7011/7021 (single-channel) and TLV7012/7022 (dual-channel) are available in an ultra-small, leadless package measuring 0.8mm×0.8mm and standard leaded packages, making them applicable for space-critical designs like smartphones and other portable or battery-powered applications. The Texas Instruments TLV701x and TLV702x Comparators offer an excellent speed-to-power combination with a propagation delay of 260ns and a quiescent supply current of 5µA. This combination of fast response time at micropower enables power-conscious systems to monitor and respond quickly to fault conditions. With an operating voltage range of 1.6V to 5.5V, these comparators are compatible with 3V and 5V systems.

In Stock: 9.291

Stock:
9.291 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,17 € 1,17 €
0,851 € 8,51 €
0,772 € 19,30 €
0,684 € 68,40 €
0,642 € 160,50 €
0,617 € 308,50 €
0,599 € 599,00 €
Full Reel (Order in multiples of 3000)
0,581 € 1.743,00 €
0,568 € 3.408,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.