TLV70018DCKT

Texas Instruments
595-TLV70018DCKT
TLV70018DCKT

Mfr.:

Description:
LDO Voltage Regulators 200mA Low IQ LDO Reg for Portables A 595 A 595-TLV70018DCKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SC70-5
1.8 V
200 mA
1 Output
Positive
31 uA
2 V
5.5 V
68 dB
Fixed
- 40 C
+ 125 C
175 mV
TLV700
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TLV70018EVM-503
Dropout Voltage - Max: 250 mV
Line Regulation: 1 mV
Load Regulation: 1 mV
Operating Supply Current: 30 uA
Pd - Power Dissipation: 320 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Voltage Regulation Accuracy: 2 %
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Low-Dropout Linear Regulators: TLV700x

The Texas Instruments TLV700x series of low-dropout (LDO) linear regulators are low quiescent current devices with excellent line and load transient performance. TI TLV700x LDO linear regulators are designed for power-sensitive applications and feature a precision bandgap and error amplifier that provides overall 2% accuracy. These TI LDO linear regulators offer low output noise, very high PSRR, and low dropout voltage and are ideal for battery-operated handheld equipment.

In Stock: 529

Stock:
529
Can Dispatch Immediately
On Order:
1.500
Expected 8/5/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,903 € 0,90 €
0,652 € 6,52 €
0,587 € 14,68 €
0,516 € 51,60 €
Full Reel (Order in multiples of 250)
0,482 € 120,50 €
0,462 € 231,00 €
0,447 € 447,00 €
0,427 € 1.067,50 €
0,416 € 2.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,24 €
Min:
1

Similar Product

Texas Instruments TLV70018DCKR
Texas Instruments
LDO Voltage Regulators 200mA Low IQ LDO Reg for Portables A 595 A 595-TLV70018DCKT