TLV5617AID

Texas Instruments
595-TLV5617AID
TLV5617AID

Mfr.:

Description:
Digital to Analog Converters - DAC Dual 10bit DAC A 595 -TLV5617AIDR A 595- A 595-TLV5617AIDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
TLV5617A
10 bit
93 kS/s
1 Channel
3 us
Voltage
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Architecture: Resistor-String
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.1 LSB
Gain Error: 0.6 % FSR
INL - Integral Nonlinearity: +/- 0.7 LSB
Number of Converters: 1 Converter
Power Consumption: 1.8 mW
Product Type: DACs - Digital to Analog Converters
SNR - Signal to Noise Ratio: 68 dB
Factory Pack Quantity: 75
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 225

Stock:
225 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,61 € 9,61 €
7,52 € 75,20 €
7,01 € 175,25 €
5,85 € 438,75 €
5,84 € 3.066,00 €
5,73 € 6.016,50 €
3.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,14 €
Min:
1

Similar Product

Texas Instruments TLV5617AIDR
Texas Instruments
Digital to Analog Converters - DAC 10-Bit 2.5 us Dual D AC A 595-TLV5617AID A 595-TLV5617AID