TLV5606IDR

Texas Instruments
595-TLV5606IDR
TLV5606IDR

Mfr.:

Description:
Digital to Analog Converters - DAC 10-Bit 3 or 9 us DAC Serial Input A 595- A 595-TLV5606ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
TLV5606
10 bit
102 kS/s
1 Channel
3 us
Voltage
3-Wire, 4-Wire, DSP, Microwire, QSPI, SPI
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Architecture: Resistor-String
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Gain Error: 0.6 % FSR
INL - Integral Nonlinearity: +/- 1.5 LSB
Number of Converters: 1 Converter
Operating Supply Current: 900 uA
Power Consumption: 900 uW
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.865

Stock:
1.865 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,75 € 4,75 €
4,11 € 41,10 €
4,04 € 101,00 €
Full Reel (Order in multiples of 2500)
3,19 € 7.975,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,29 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,50 €
Min:
1

Similar Product

Texas Instruments TLV5606ID
Texas Instruments
Digital to Analog Converters - DAC 10bit DAC w/Pwr D A 595-TLV5606IDR A 595 A 595-TLV5606IDR