TLV521DCKT

Texas Instruments
595-TLV521DCKT
TLV521DCKT

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 5.5-V 6-kHz u ltra-low quiescen A A 595-TLV521DCKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
6 kHz
2.9 mV/us
3 mV
1 pA
5.5 V
1.7 V
350 nA
12 mA
100 dB
300 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV521
Reel
Cut Tape
MouseReel
Amplifier Type: Operation Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV521 350nA Nanopower Operational Amplifier

Texas Instruments TLV521 350nA Nanopower Operational Amplifier offers optimum price performance in the nano power family of operational amplifiers. The TLV521 has a carefully designed CMOS input stage enabling very low IBIAS of 1pA. This reduces IBIAS and IOS errors that would otherwise impact sensitive applications like Megaohm resistance, high impedance photodiode and charge sense situations. Additionally, built-in EMI protection reduces sensitivity to unwanted RF signals from sources like mobile phones and RFID readers. The TLV521 is offered in the 5-pin SC70 package, and operates from –40°C to 125°C.
Learn more

In Stock: 7.292

Stock:
7.292 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,02 € 1,02 €
0,743 € 7,43 €
0,672 € 16,80 €
0,593 € 59,30 €
Full Reel (Order in multiples of 250)
0,537 € 134,25 €
0,522 € 261,00 €
0,502 € 502,00 €
0,495 € 1.237,50 €
0,487 € 2.435,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,77 €
Min:
1

Similar Product

Texas Instruments TLV521DCKR
Texas Instruments
Operational Amplifiers - Op Amps Single 5.5-V 6-kHz u ltra-low quiescen A A 595-TLV521DCKT