TLV379IDBVT

Texas Instruments
595-TLV379IDBVT
TLV379IDBVT

Mfr.:

Description:
Operational Amplifiers - Op Amps Low-Voltage 4-uA Op Amp A 595-TLV379IDBV A 595-TLV379IDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
90 kHz
30 mV/us
2.5 mV
5 pA
5.5 V
1.8 V
4 uA
5 mA
100 dB
83 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV379
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Ios - Input Offset Current: 5 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 104 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 1.7 V to 5.6 V
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLVx379 Low-Voltage Operational Amplifiers

Texas Instruments TLVx379 Low-Voltage Operational Amplifiers are a family of single, dual, and quad operational amplifiers that represent a cost-optimised generation of low-voltage and micro power amplifiers. Operating on a supply voltage as low as 1.8V (±0.9V) and consuming an extremely low quiescent current of 4µA per channel. By doing this, these amplifiers are well-suited for power-sensitive applications. In addition, the rail-to-rail input and output capability allow the TLVx379 family to be used in virtually any single-supply application. These devices are specified with an operating temperature from –40°C to +125°C.
Learn More

In Stock: 627

Stock:
627 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,31 € 1,31 €
0,955 € 9,55 €
0,869 € 21,73 €
0,767 € 76,70 €
Full Reel (Order in multiples of 250)
0,699 € 174,75 €
0,659 € 329,50 €
0,635 € 635,00 €
0,626 € 1.565,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,74 €
Min:
1

Similar Product

Texas Instruments TLV379IDBVR
Texas Instruments
Operational Amplifiers - Op Amps Single 5.5-V 90-kH z low quiescent cur A A 595-TLV379IDBVT