TLV3691IDPFR

Texas Instruments
595-TLV3691IDPFR
TLV3691IDPFR

Mfr.:

Description:
Analog Comparators 0.9V-6.5V Nano-Pwr C omparator A 595-TLV A 595-TLV3691IDPFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
X2SON-6
1 Channel
Push-Pull
24 us
General Purpose
900 mV
6.5 V
150 nA
42 mA
15 mV
100 pA
- 40 C
+ 125 C
TLV3691
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Ios - Input Offset Current: 8 pA
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 5000
Subcategory: Amplifier ICs
Unit Weight: 0,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TLV3691 0.9V to 6.5V Small Size Comparators

Texas Instruments TLV3691 0.9V to 6.5V Small Size Comparators feature a low quiescent current and a wide supply range, all within a small micropackage. The device has rail-to-rail inputs and includes an Input Common-Mode Range that extends to 100mV beyond both rails. Offering an industrial temperature range, low-power, and optional ability to be a single channel device, the TLV3691 creates flexibility to handle nearly any application spreading from consumer to industrial. Additionally, the device is an excellent solution for low-voltage and low-power applications utilized in portable electronics and industrial systems. The TLV3691 is available in SC70-5 and 1mm × 1mm DFN-6 packages with a specified for operation enhanced industrial temperature range of –40°C to 125°C.

In Stock: 3.839

Stock:
3.839 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,12 € 1,12 €
0,829 € 8,29 €
0,757 € 18,93 €
0,677 € 67,70 €
0,638 € 159,50 €
0,614 € 307,00 €
0,596 € 596,00 €
0,592 € 1.480,00 €
Full Reel (Order in multiples of 5000)
0,562 € 2.810,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,41 €
Min:
1

Similar Product

Texas Instruments TLV3691IDPFT
Texas Instruments
Analog Comparators 0.9V-6.5V Nano-Pwr C omparator A 595-TLV A 595-TLV3691IDPFR