TLV3691IDCKR

Texas Instruments
595-TLV3691IDCKR
TLV3691IDCKR

Mfr.:

Description:
Analog Comparators 0.9V-6.5V Nano-Pwr C omparator A 595-TLV A 595-TLV3691IDCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SC-70-5
1 Channel
Push-Pull
24 us
General Purpose
900 mV
6.5 V
150 nA
42 mA
15 mV
100 pA
- 40 C
+ 125 C
TLV3691
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Ios - Input Offset Current: 8 pA
Moisture Sensitive: Yes
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV3691 0.9V to 6.5V Small Size Comparators

Texas Instruments TLV3691 0.9V to 6.5V Small Size Comparators feature a low quiescent current and a wide supply range, all within a small micropackage. The device has rail-to-rail inputs and includes an Input Common-Mode Range that extends to 100mV beyond both rails. Offering an industrial temperature range, low-power, and optional ability to be a single channel device, the TLV3691 creates flexibility to handle nearly any application spreading from consumer to industrial. Additionally, the device is an excellent solution for low-voltage and low-power applications utilized in portable electronics and industrial systems. The TLV3691 is available in SC70-5 and 1mm × 1mm DFN-6 packages with a specified for operation enhanced industrial temperature range of –40°C to 125°C.

In Stock: 8.432

Stock:
8.432
Can Dispatch Immediately
On Order:
21.000
Expected 9/21/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,10 € 1,10 €
0,801 € 8,01 €
0,725 € 18,13 €
0,642 € 64,20 €
0,602 € 150,50 €
0,578 € 289,00 €
0,56 € 560,00 €
Full Reel (Order in multiples of 3000)
0,533 € 1.599,00 €
0,521 € 3.126,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,41 €
Min:
1

Similar Product

Texas Instruments TLV3691IDCKT
Texas Instruments
Analog Comparators 0.9V-6.5V Nano-Pwr C omparator A 595-TLV A 595-TLV3691IDCKR