TLV341AIDBVT

Texas Instruments
595-TLV341AIDBVT
TLV341AIDBVT

Mfr.:

Description:
Operational Amplifiers - Op Amps Low-Voltage R-To-R Output CMOS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
2.2 MHz
900 mV/us
1.25 mV
200 pA
5.5 V
1.5 V
75 uA
115 mA
90 dB
33 nV/sqrt Hz
SOT-23-6
SMD/SMT
Shutdown
- 40 C
+ 125 C
TLV341A
Reel
Cut Tape
MouseReel
Amplifier Type: Low Voltage Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 1 fA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 6,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV34xx Low Voltage Rail-to-Rail Output Op Amps

Texas Instruments TLV34xx Low Voltage Rail-to-Rail Output CMOS Operational Amplifiers (Op Amps) with low-power, low-voltage, and rail-to-rail output swing capabilities. The PMOS input stage offers an offset voltage of 0.3mV (typ.) and an ultra-low input bias current of 1pA (typ.). The A grade (TLV34xA) has a low offset voltage of 1.25mV (max.) at 25°C for applications requiring excellent DC precision. These single-supply amplifiers are designed specifically for ultra-low-voltage (1.5V to 5V) operation, with a common-mode input voltage range that typically extends from –0.2V to 0.5V from the positive supply rail.

In Stock: 1.783

Stock:
1.783 Can Dispatch Immediately
Quantities greater than 1783 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,25 € 1,25 €
0,912 € 9,12 €
0,824 € 20,60 €
0,73 € 73,00 €
Full Reel (Order in multiples of 250)
0,686 € 171,50 €
0,646 € 323,00 €
0,631 € 631,00 €
0,617 € 1.542,50 €
0,603 € 3.015,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,08 €
Min:
1

Similar Product

Texas Instruments OPA310SIDBVR
Texas Instruments
Operational Amplifiers - Op Amps Single 5.5-V 3-MHz h igh-output-current