TLV3401IP

Texas Instruments
595-TLV3401IP
TLV3401IP

Mfr.:

Description:
Analog Comparators Single Nanopower Ope n Drain Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
Through Hole
PDIP-8
1 Channel
Open Drain
80 us
General Purpose
2.5 V
16 V
550 nA
10 mA
3.6 mV
250 pA
- 40 C
+ 125 C
TLV3401
Tube
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 50 dB
Input Type: Rail-to-Rail
Ios - Input Offset Current: 100 pA
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 70 dB
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Tradename: LinCMOS
Unit Weight: 440,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 588

Stock:
588 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,11 € 3,11 €
2,32 € 23,20 €
2,11 € 105,50 €
1,90 € 190,00 €
1,79 € 447,50 €
1,60 € 800,00 €
1,59 € 1.590,00 €
1,57 € 3.925,00 €
1,55 € 7.750,00 €