TLV320AIC34IZAS

Texas Instruments
595-TLV320AIC34IZAS
TLV320AIC34IZAS

Mfr.:

Description:
Interface - CODECs Low-Pwr 4-channel CO DEC A 595-TLV320AIC A 595-TLV320AIC34IZASR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
PCM CODECs
Audio CODEC, Low Power
24 bit
96 kHz
Serial (I2C)
4 ADC
4 DAC
1.95 V, 3.6 V
1.85 V, 3 V
- 40 C
+ 85 C
SMD/SMT
nFBGA-87
Tray
Brand: Texas Instruments
Development Kit: TLV320AIC34EVM-K
Moisture Sensitive: Yes
Operating Supply Voltage: 2.4 V to 3.6 V, 1.525 V to 1.95 V
Product Type: CODECs
Series: TLV320AIC34
SNR - Signal to Noise Ratio: 92 dB ADC/102 dB DAC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 77,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 199

Stock:
199 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,92 € 10,92 €
8,58 € 85,80 €
8,00 € 200,00 €
7,35 € 735,00 €
7,01 € 1.752,50 €
6,73 € 3.365,00 €
6,60 € 6.600,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,56 €
Min:
1

Similar Product

Texas Instruments TLV320AIC34IZASR
Texas Instruments
Interface - CODECs Low-Pwr 4-channel CO DEC A 595-TLV320AIC A 595-TLV320AIC34IZAS