TLV3011BIDBVR

Texas Instruments
595-TLV3011BIDBVR
TLV3011BIDBVR

Mfr.:

Description:
Analog Comparators Micropower comparato r with integrated r

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-6
1 Channel
Open Drain
6 us
Differential
1.65 V
5.5 V
500 uA
6 mV
- 40 C
+ 125 C
TLV3011B
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail to Rail
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 13.5 us
PSRR - Power Supply Rejection Ratio: 100 uV/V
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV3011/-Q1/TLV3012/-Q1 Micropower Comparators

Texas Instruments TLV3011/-Q1/TLV3012/-Q1 Micropower Comparators are low-power, open-drain output (TLV3011/TLV3011-Q1) or push-pull output (TLV3012/TLV3012-Q1) comparators. Both feature an uncommitted on-chip voltage reference. Both have 5µA (max) quiescent current, input common-mode range 200mV beyond the supply rails, and single-supply operation from 1.8V to 5.5V. The integrated 1.242V series voltage reference offers a low 100ppm/°C (max) drift, is stable with up to 10nF capacitive load, and can provide up to 0.5mA (typ.) of output current.

In Stock: 1.467

Stock:
1.467 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,39 € 2,39 €
1,79 € 17,90 €
1,63 € 40,75 €
1,47 € 147,00 €
1,38 € 345,00 €
1,36 € 680,00 €
1,32 € 1.320,00 €
Full Reel (Order in multiples of 3000)
1,22 € 3.660,00 €
1,20 € 7.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.