TLV27L1CDBVR

Texas Instruments
595-TLV27L1CDBVR
TLV27L1CDBVR

Mfr.:

Description:
Operational Amplifiers - Op Amps 11-uA/Ch 160kHz RR-O ut Op Amp A 595-TLV A 595-TLV27L1CDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
160 kHz
60 mV/us
5 mV
60 pA
16 V
2.7 V
7 uA
400 uA
86 dB
89 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV27L1
Reel
Cut Tape
MouseReel
Amplifier Type: Micropower Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0006 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 8 V
Minimum Dual Supply Voltage: 1.35 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 74 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV27Lx/TLV27Lx-Q1 Single-Supply Op Amps

Texas Instruments TLV27Lx/TLV27Lx-Q1 Single-Supply Operational Amplifiers provide rail-to-rail output capability. The TLV27Lx/TLV27Lx-Q1 takes the minimum operating supply voltage to 2.7V over the extended industrial temperature range while adding the rail-to-rail output swing feature. The TLV27Lx/TLV27Lx-Q1 also provides 160kHz bandwidth from only 7µA. The maximum recommended supply voltage is 16V, which allows the devices to be operated from (±8V supplies down to ±1.35V) two rechargeable cells. The rail-to-rail outputs make the TLV27Lx/TLV27Lx-Q1 good upgrades for the TLC27Lx/TLV27Lx-Q1 family, offering more bandwidth at a lower quiescent current. The TLV27Lx/TLV27Lx-Q1 offset voltage is equal to that of the TLC27LxA variant. The cost-effectiveness makes them an excellent alternative to the TLC/V225x, where offset and noise are not premium importance. The Texas Instruments TLV27Lx-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 3.268

Stock:
3.268 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,955 € 0,96 €
0,688 € 6,88 €
0,622 € 15,55 €
0,549 € 54,90 €
0,513 € 128,25 €
0,493 € 246,50 €
0,481 € 481,00 €
Full Reel (Order in multiples of 3000)
0,453 € 1.359,00 €
0,443 € 2.658,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.