TLV2772IP

Texas Instruments
595-TLV2772IP
TLV2772IP

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 2.7V R/R A 595- TLV9052IDR A 595-TL A 595-TLV9052IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1.6 mV
60 pA
3 V, 6 V
1.25 V, 2.5 V
1 mA
96 dB
PDIP-8
Through Hole
- 55 C
+ 125 C
TLV2772
Tube
Amplifier Type: High Output Current Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0006 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 3 V
Minimum Dual Supply Voltage: 1.25 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 440,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 400   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,15 € 1.260,00 €
3,10 € 1.550,00 €
3,07 € 3.070,00 €
3,04 € 9.120,00 €

Similar Product

Texas Instruments TLV9052IDR
Texas Instruments
Operational Amplifiers - Op Amps Dual 5.5-V 5-MHz 15- V/ s slew rate R