TLV2704ID

Texas Instruments
595-TLV2704ID
TLV2704ID

Mfr.:

Description:
Special Purpose Amplifiers Op Amp (2) + Push-Pu ll Comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Special Purpose Amplifiers
RoHS:  
TLV2704
Op Amp, Comparator
4 Channel
5.5 kHz
0.0025 V/us
88 dB
10 mA
250 pA
5 mV
16 V
2.5 V
1.4 uA
- 40 C
+ 125 C
SMD/SMT
SOIC-14
Tube
Brand: Texas Instruments
Input Type: Rail-to-Rail
Ios - Input Offset Current: 250 pA
Output Type: Rail-to-Rail
Product Type: Special Purpose Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 100 mV
Unit Weight: 122,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 300   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,59 € 1.077,00 €
3,50 € 1.750,00 €
3,45 € 3.450,00 €
3,39 € 10.170,00 €
5.000 Quote