TLV2623IDGS

Texas Instruments
595-TLV2623IDGS
TLV2623IDGS

Mfr.:

Description:
Operational Amplifiers - Op Amps 800 uA/ch 11MHz RRO Lo-Vltg Dual Ch A 59 A 595-TLV9062SIDGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
11 MHz
10 V/us
3.5 mV
50 pA
5.5 V
2.5 V
800 uA
28 mA
99 dB
53 nV/sqrt Hz
MSOP-10
SMD/SMT
Shutdown
- 40 C
+ 125 C
TLV2623
Tube
Amplifier Type: Rail to Rail Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.9 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 50 pA
Maximum Dual Supply Voltage: 2.75 V
Minimum Dual Supply Voltage: 1.35 V
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Technology: CMOS
THD plus Noise: 0.095 %
Unit Weight: 18,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 393

Stock:
393 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,04 € 3,04 €
2,30 € 23,00 €
1,93 € 48,25 €
1,84 € 147,20 €
1,79 € 1.002,40 €
1,74 € 1.809,60 €
1,71 € 4.377,60 €
1,70 € 8.568,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,84 €
Min:
1

Similar Product

Texas Instruments TLV9062SIDGSR
Texas Instruments
Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz op erational amplifie