TLV2460CD

Texas Instruments
595-TLV2460CD
TLV2460CD

Mfr.:

Description:
Operational Amplifiers - Op Amps R/R LiNCMOS A 595-TL V2460CDR A 595-TLV2 A 595-TLV2460CDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
6.4 MHz
1.6 V/us
2 mV
14 nA
6 V
2.7 V
550 uA
80 mA
85 dB
11 nV/sqrt Hz
SOIC-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
TLV2460
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 130 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 3 V
Minimum Dual Supply Voltage: 1.35 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Tradename: LinCMOS
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 735

Stock:
735 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 735 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,48 € 2,48 €
1,85 € 18,50 €
1,69 € 42,25 €
1,51 € 113,25 €
1,42 € 426,00 €
1,29 € 677,25 €
1,28 € 3.840,00 €
1,26 € 7.560,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,91 €
Min:
1

Similar Product

Texas Instruments TLV2460CDR
Texas Instruments
Operational Amplifiers - Op Amps Sngl Lo Pwr R-to-R I /O w/Shutdown A 595 A 595-TLV2460CD