TLV2460AIP

Texas Instruments
595-TLV2460AIP
TLV2460AIP

Mfr.:

Description:
Operational Amplifiers - Op Amps R/R LiNCMOS A 595-TL V9061IDBVR A 595-TL A 595-TLV9061IDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
6.4 MHz
1.6 V/us
1.5 mV
14 nA
6 V
2.7 V
550 uA
80 mA
85 dB
11 nV/sqrt Hz
PDIP-8
Through Hole
Shutdown
- 40 C
+ 125 C
TLV2460A
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 130 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 3 V
Minimum Dual Supply Voltage: 1.35 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Tradename: LinCMOS
Unit Weight: 440,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 149

Stock:
149 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,40 € 4,40 €
3,41 € 34,10 €
2,90 € 145,00 €
2,74 € 274,00 €
2,50 € 625,00 €
2,48 € 1.240,00 €
2,36 € 2.360,00 €
2,31 € 6.930,00 €

Similar Product

Texas Instruments TLV9061IDBVR
Texas Instruments
Operational Amplifiers - Op Amps Single 5.5-V 10-MH z RRIO operational