TLV2450IDBVT

Texas Instruments
595-TLV2450IDBVT
TLV2450IDBVT

Mfr.:

Description:
Operational Amplifiers - Op Amps Sngl Mcpwr R-to-R I/ O Op Amp w/Shutdwn A 595-TLV2450IDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
220 kHz
110 mV/us
1.5 mV
5 nA
6 V
2.7 V
23 uA
10 mA
80 dB
52 nV/sqrt Hz
SOT-23-6
SMD/SMT
Shutdown
- 40 C
+ 125 C
TLV2450
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 3.5 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 3 V
Minimum Dual Supply Voltage: 1.35 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 6,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 333

Stock:
333 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,83 € 2,83 €
2,12 € 21,20 €
1,95 € 48,75 €
1,75 € 175,00 €
Full Reel (Order in multiples of 250)
1,65 € 412,50 €
1,57 € 785,00 €
1,52 € 1.520,00 €
1,51 € 3.775,00 €
1,49 € 7.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,08 €
Min:
1

Similar Product

Texas Instruments TLV2450IDBVR
Texas Instruments
Operational Amplifiers - Op Amps Sngl Mcpwr R-to-R I/ O Op Amp w/Shutdwn A 595-TLV2450IDBVT