TLV2370ID

Texas Instruments
595-TLV2370ID
TLV2370ID

Mfr.:

Description:
Operational Amplifiers - Op Amps 550-uA/Ch 3-MHz RRIO Op Amp w/Shutdown

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
3 MHz
2.4 V/us
4.5 mV
60 pA
16 V
2.7 V
550 uA
7 mA
84 dB
39 nV/sqrt Hz
SOIC-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
TLV2370
Tube
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0006 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 8 V
Minimum Dual Supply Voltage: 1.35 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 367

Stock:
367 Can Dispatch Immediately
Quantities greater than 367 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,74 € 1,74 €
1,28 € 12,80 €
1,20 € 30,00 €
1,04 € 78,00 €
0,98 € 294,00 €
0,972 € 510,30 €
0,929 € 975,45 €
0,92 € 2.346,00 €
0,877 € 4.406,93 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,48 €
Min:
1

Similar Product

Texas Instruments TLV2370IDR
Texas Instruments
Operational Amplifiers - Op Amps 550uA/Ch 3MHz R/R Op A 595-TLV2370ID A 5 A 595-TLV2370ID