TLV2354ID

Texas Instruments
595-TLV2354ID
TLV2354ID

Mfr.:

Description:
Analog Comparators Quad Differential

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-14
4 Channel
Rail-to-Rail
200 ns
Differential
2 V
8 V
125 uA
6 mA
5 mV
2 nA
- 40 C
+ 85 C
TLV2354
Tube
Brand: Texas Instruments
Ios - Input Offset Current: 1 nA
Pd - Power Dissipation: 950 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Tradename: LinCMOS
Unit Weight: 133,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,28 € 3,28 €
2,52 € 25,20 €
2,13 € 106,50 €
2,00 € 200,00 €
1,88 € 470,00 €
1,84 € 920,00 €
1,75 € 1.750,00 €
1,69 € 5.070,00 €
1,67 € 8.350,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,67 €
Min:
1

Similar Product

Texas Instruments TLV2354IDR
Texas Instruments
Analog Comparators Quad Lo-Vltg LinCMOS Differential A 595- A 595-TLV2354ID