TLV2244ID

Texas Instruments
595-TLV2244ID
TLV2244ID

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad Micropwr 2.5V R RIO Single Supply A A 595-TLV2244IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
5.5 kHz
2 mV/us
3 mV
1 nA
12 V
2.5 V
1 uA
200 uA
100 dB
300 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV2244
Tube
Amplifier Type: Micropower Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 8 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 6 V
Minimum Dual Supply Voltage: 1.25 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 133,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,82 € 4,82 €
3,68 € 36,80 €
3,26 € 163,00 €
3,07 € 307,00 €
2,92 € 730,00 €
2,83 € 1.415,00 €
2,78 € 2.780,00 €
2,72 € 8.160,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,10 €
Min:
1

Similar Product

Texas Instruments TLV2244IDR
Texas Instruments
Operational Amplifiers - Op Amps Quad Micropwr 2.5V R RIO Single Supply A A 595-TLV2244ID