TLV1861QDBVRQ1

Texas Instruments
595-TLV1861QDBVRQ1
TLV1861QDBVRQ1

Mfr.:

Description:
Analog Comparators Automotive single n anopower high-voltag

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-5
1 Channel
Open Drain
General Purpose
1.8 V
40 V
250 uV
1.5 nA
- 40 C
+ 125 C
TLV1861
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 nA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 57 us
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 40 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV185x & TLV186x Nanopower Comparators

Texas Instruments TLV185x/TLV185x-Q1 and TLV186x/TLV186x-Q1 Nanopower Comparators are single-channel high-voltage comparators with open-drain output. The open-drain output allows logical OR'ing of multiple open-drain outputs and logic-level translation. This device operates at 440nA per channel low supply current and 1.8V to 40V wide input voltage range. The TLV185x/TLV185x-Q1 and TLV186x/TLV186x-Q1 comparator includes an open-drain output stage, making it appropriate for level translation. These nano power comparators operate at -40°C to 125°C temperature range. Applications include mobile phones/tablets, headsets/headphones and earbuds, PCs and notebooks, gas detectors, smoke and heat detectors, motion detectors, gas meters, and servo drive position sensors. The Texas Instruments TLV185x-Q1/TLV186x-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2.118

Stock:
2.118 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,58 € 2,58 €
1,94 € 19,40 €
1,77 € 44,25 €
1,59 € 159,00 €
1,51 € 377,50 €
1,48 € 740,00 €
1,44 € 1.440,00 €
Full Reel (Order in multiples of 3000)
1,33 € 3.990,00 €
1,31 € 7.860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.