TLV1701AIDCKRG4

Texas Instruments
595-TLV1701AIDCKRG4
TLV1701AIDCKRG4

Mfr.:

Description:
Analog Comparators Single high voltage low power comparato

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SC-70-5
1 Channel
Open Collector
Window
2.2 V
36 V
55 uA
500 uV
5 nA
- 40 C
+ 125 C
TLV1701AIDCKRG4
Reel
Cut Tape
Brand: Texas Instruments
Input Type: Rail to Rail
Ios - Input Offset Current: 500 pA
Moisture Sensitive: Yes
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 560 ns
PSRR - Power Supply Rejection Ratio: 15 uV/V
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV170x/TLV170x-Q1 MicroPower Comparators

Texas Instruments TLV170x/TLV170x-Q1 MicroPower Comparators are a family of devices that offers a wide supply range, rail-to-rail inputs, low quiescent current, and low propagation delay. All these features come in industry-standard, extremely-small packages, making these devices the best general-purpose comparators available. The open-collector output offers the advantage of allowing the output to be pulled to any voltage rail up to +36V above the negative power supply, regardless of the TLV170x supply voltage.

In Stock: 2.869

Stock:
2.869 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
0,912 € 9,12 €
0,82 € 20,50 €
0,725 € 72,50 €
0,679 € 169,75 €
0,666 € 333,00 €
Full Reel (Order in multiples of 3000)
0,666 € 1.998,00 €