TLV1570IPW

Texas Instruments
595-TLV1570IPW
TLV1570IPW

Mfr.:

Description:
Analog to Digital Converters - ADC 10bit 1.25MSPS Ser A 595-TLV1570IPWR A 5 A 595-TLV1570IPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
TLV1570
SMD/SMT
TSSOP-20
10 bit
8 Channel
SPI
1.25 MS/s
Single-Ended
SAR
2.7 V to 5.5 V
2.7 V to 5.5 V
61 dB
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Internal Reference
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 47 mW
Power Consumption: 8 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SINAD - Signal to Noise and Distortion Ratio: 60 dB
Factory Pack Quantity: 70
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 78,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 179

Stock:
179 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,28 € 21,28 €
17,78 € 177,80 €
16,67 € 416,75 €
16,54 € 1.157,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
19,01 €
Min:
1

Similar Product

Texas Instruments TLV1570IPWR
Texas Instruments
Analog to Digital Converters - ADC 10-Bit 1.25 MSPS 8-C h DSP A 595-TLV1570 A 595-TLV1570IPW