TLV1117LV30DCYR

Texas Instruments
595-TLV1117LV30DCYR
TLV1117LV30DCYR

Mfr.:

Description:
LDO Voltage Regulators 1A Pos Fixed Vltg LD O Linear Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-4
3 V
1 A
1 Output
Positive
100 uA
2 V
5.5 V
Fixed
- 40 C
+ 125 C
570 mV
TLV1117LV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 800 mV
Load Regulation: 35 mV
Operating Supply Current: 50 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Positive Fixed Voltage Low Dropout Regulators
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4.701

Stock:
4.701 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,327 € 0,33 €
0,225 € 2,25 €
0,201 € 5,03 €
0,174 € 17,40 €
0,161 € 40,25 €
0,153 € 76,50 €
0,146 € 146,00 €
Full Reel (Order in multiples of 2500)
0,138 € 345,00 €
0,133 € 665,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,95 €
Min:
1