TLV1117-25CDCY

Texas Instruments
595-TLV1117-25CDCY
TLV1117-25CDCY

Mfr.:

Description:
LDO Voltage Regulators Fixed LDO Volt Reg A 595-TLV1117-25CDCYR A 595-TLV1117-25CDCYR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-4
2.5 V
800 mA
1 Output
Positive
10 mA
3.9 V
15 V
Fixed
- 40 C
+ 125 C
1.2 V
TLV1117
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 1.3 V at 100 mA/1.35 V at 500 mA/1.4 V at 800 mA
Ib - Input Bias Current: 5 mA
Line Regulation: 0.2 %
Load Regulation: 0.4 %
Moisture Sensitive: Yes
Operating Supply Current: 80 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 670

Stock:
670 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
0,773 € 7,73 €
0,687 € 17,18 €
0,606 € 48,48 €
0,571 € 137,04 €
0,553 € 309,68 €
0,521 € 541,84 €
0,506 € 1.295,36 €
0,494 € 2.489,76 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,39 €
Min:
1

Similar Product

Texas Instruments TLV1117-25CDCYR
Texas Instruments
LDO Voltage Regulators Fixed LDO Volt Reg A 595-TLV1117-25CDCY A 595-TLV1117-25CDCY