TLK2501IRCPR

Texas Instruments
595-TLK2501IRCPR
TLK2501IRCPR

Mfr.:

Description:
Ethernet ICs 1.5 to 2.5 Gbps Tran sceiver A 595-TLK25 A 595-TLK2501IRCP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
HVQFP-64
Ethernet Transceivers
1 Transceiver
1.5 Gb/s to 2.5 Gb/s
2.3 V
2.7 V
- 40 C
+ 85 C
TLK2501
Reel
Brand: Texas Instruments
Development Kit: TLK2501EVM
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 1000
Subcategory: Communication & Networking ICs
Supply Current - Max: 145 mA
Unit Weight: 227 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
21,25 € 21.250,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
32,43 €
Min:
1

Similar Product

Texas Instruments TLK2501IRCP
Texas Instruments
Ethernet ICs 1.5 to 2.5 Gbps Tran sceiver A 595-TLK25 A 595-TLK2501IRCPR