TLK106RHBR

Texas Instruments
595-TLK106RHBR
TLK106RHBR

Mfr.:

Description:
Ethernet ICs Sgl Port Ethernet Ph ys Layer Xcvr A 595 A 595-DP83822IRHBR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
VQFN-32
Ethernet Transceivers
10/100BASE-T, 100BASE-TX
1 Transceiver
10 Mb/s, 100 Mb/s
MII, RMII
1.8 V
3.3 V
- 40 C
+ 105 C
TLK106
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Pd - Power Dissipation: 270 mW
Product Type: Ethernet ICs
Factory Pack Quantity: 3000
Subcategory: Communication & Networking ICs
Supply Current - Max: 10 uA
Unit Weight: 72,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 4.918

Stock:
4.918 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,15 € 5,15 €
3,93 € 39,30 €
3,63 € 90,75 €
3,29 € 329,00 €
3,15 € 787,50 €
3,10 € 1.550,00 €
3,07 € 3.070,00 €
Full Reel (Order in multiples of 3000)
2,90 € 8.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,76 €
Min:
1

Similar Product

Texas Instruments DP83822IRHBR
Texas Instruments
Ethernet ICs Low-power robust 10 /100-Mbps Ethernet P A 595-DP83822IRHBT