TLIN1021ADRQ1

Texas Instruments
595-TLIN1021ADRQ1
TLIN1021ADRQ1

Mfr.:

Description:
LIN Transceivers Automotive Fault-Pro tected LIN Transcei

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LIN Transceivers
RoHS:  
36 V
4.5 V
1.2 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TLIN1021DEVM
Number of Channels: 1 Channel
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Voltage: 4.5 V to 36 V
Product: LIN Transceivers
Product Type: LIN Transceivers
Propagation Delay Time: 17.28 us
Series: TLIN1021A
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Physical Layer Transceiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10.040

Stock:
10.040 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,777 € 7,77 €
0,703 € 17,58 €
0,622 € 62,20 €
0,583 € 145,75 €
0,56 € 280,00 €
0,542 € 542,00 €
Full Reel (Order in multiples of 2500)
0,519 € 1.297,50 €
0,507 € 2.535,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.