TLE2071ACD

Texas Instruments
595-TLE2071ACD
TLE2071ACD

Mfr.:

Description:
Operational Amplifiers - Op Amps Low Noise High Gain

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
10 MHz
40 V/us
2 mV
175 pA
38 V
4.5 V
1.6 mA
45 mA
89 dB
12 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TLE2071A
Tube
Amplifier Type: Wideband Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 2.8 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 19 V
Minimum Dual Supply Voltage: 2.25 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Technology: BiFET
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 108

Stock:
108 Can Dispatch Immediately
Quantities greater than 108 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,67 € 2,67 €
1,99 € 19,90 €
1,81 € 45,25 €
1,63 € 122,25 €
1,53 € 459,00 €
1,50 € 787,50 €
1,42 € 1.491,00 €
1,38 € 4.140,00 €
1,35 € 8.100,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,02 €
Min:
1

Similar Product

Texas Instruments TLE2071ACDR
Texas Instruments
Operational Amplifiers - Op Amps Excalibur Low-Noise Hi-Speed JFET-Input A 595-TLE2071ACD