TLE2062AMDR

Texas Instruments
595-TLE2062AMDR
TLE2062AMDR

Mfr.:

Description:
Operational Amplifiers - Op Amps JFET-Inpt Lo Pwr Hi Drive Dual Op Amp A A 595-TLE2062AMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 mV
30 nA
560 uA
82 dB
SOIC-8
SMD/SMT
- 55 C
+ 125 C
TLE2062AM-D
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 662

Stock:
662
Can Dispatch Immediately
On Order:
2.500
Expected 1/28/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,60 € 6,60 €
5,10 € 51,00 €
4,73 € 118,25 €
4,32 € 432,00 €
4,01 € 1.002,50 €
3,88 € 3.880,00 €
Full Reel (Order in multiples of 2500)
3,69 € 9.225,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.