TLC6C5748QDCARQ1

Texas Instruments
595-TLC6C5748QDCARQ1
TLC6C5748QDCARQ1

Mfr.:

Description:
LED Lighting Driver ICs 48-channel 16-bit PW M LED driver with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
48 Output
Boost
31.9 mA
HTSSOP-56
5.5 V
3 V
33 MHz
Adjustable
TLC6C5748
- 40 C
+ 125 C
Dot Correction, LED Open Detection, PWM Control
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TLC6C5748EVM
High Level Output Current: - 2 mA
Input Voltage: 3 V to 5.5 V
Low Level Output Current: 2 mA
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 48 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Supply Current - Max: 20 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLC6C5748-Q1 48-Channel PWM LED Driver

Texas Instruments TLC6C5748-Q1 48-Channel PWM LED Driver is a 48-channel, 16-bit constant-current sink driver. Each channel has an individually-adjustable pulse width modulation (PWM), grayscale (GS) brightness control with 65,536 steps and 128 steps of constant-current dot correction (DC). DC adjusts brightness deviation between channels. All channels have a 128-step global brightness control (BC). BC adjusts brightness deviation between the R, G, B color groups. The eight-step maximum current control (MC) selects the maximum output current range for all channels of each color group. GS, DC, BC, and MC data are accessible with a serial interface port. The Texas Instruments TLC6C5748-Q1 has three error flags: LED open detection (LOD), LED short detection (LSD), and thermal shutdown (TSD). The error detection results can be read with a serial interface port.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 803

Stock:
803 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,12 € 7,12 €
5,50 € 55,00 €
5,09 € 127,25 €
4,65 € 465,00 €
4,52 € 1.130,00 €
4,33 € 4.330,00 €
Full Reel (Order in multiples of 2000)
4,11 € 8.220,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.