TLC5952DAP

Texas Instruments
595-TLC5952DAP
TLC5952DAP

Mfr.:

Description:
LED Display Drivers 24-Channel Constant Current LED Drvr A 5 A 595-TLC5952DAPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Display Drivers
RoHS:  
HTSSOP-32
50 mA
SMD/SMT
- 40 C
+ 85 C
TLC5952
Tube
Brand: Texas Instruments
Features: Brightness Control/Dimming, Error Flag, Fault Detection, LED Open/Short Detection
High Level Output Current: - 1 mA
Low Level Output Current: 1 mA
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Pd - Power Dissipation: 2.765 W
Product Type: LED Display Drivers
Factory Pack Quantity: 46
Subcategory: Driver ICs
Unit Weight: 181,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,93 € 2,93 €
2,20 € 22,00 €
1,93 € 48,25 €
1,77 € 162,84 €
1,71 € 471,96 €
1,66 € 839,96 €
1,61 € 1.629,32 €
1,56 € 3.946,80 €
1,53 € 7.671,42 €