TLC59482DBQR

Texas Instruments
595-TLC59482DBQR
TLC59482DBQR

Mfr.:

Description:
LED Display Drivers 16-channel 16-bit P WM LED driver with 6 A 595-TLC59482DBQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Display Drivers
RoHS:  
QSOP-24
SMD/SMT
- 40 C
+ 85 C
TLC59482
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Brightness Control/Dimming
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Product Type: LED Display Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.620

Stock:
1.620 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,68 € 1,68 €
1,44 € 14,40 €
1,31 € 32,75 €
1,17 € 117,00 €
1,10 € 275,00 €
1,07 € 535,00 €
1,03 € 1.030,00 €
Full Reel (Order in multiples of 2500)
0,989 € 2.472,50 €
0,972 € 4.860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,48 €
Min:
1

Similar Product

Texas Instruments TLC59482DBQ
Texas Instruments
LED Display Drivers 16-channel 16-bit P WM LED driver with 6 A 595-TLC59482DBQR