TLC5943PWPR

Texas Instruments
595-TLC5943PWPR
TLC5943PWPR

Mfr.:

Description:
LED Display Drivers 16B ES-PWM w 7B Dev Lev Brightness Cntrl A 595-TLC5943PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Display Drivers
RoHS:  
HTSSOP-28
50 mA
SMD/SMT
- 40 C
+ 85 C
TLC5943
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Brightness Control/Dimming, Error Flag, Fault Detection, LED Open/Short Detection
High Level Output Current: - 1 mA
Low Level Output Current: 5 mA
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Pd - Power Dissipation: 3.958 W
Product Type: LED Display Drivers
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Part # Aliases: HPA00375PWPR HPA00669PWPR
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4.598

Stock:
4.598 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,02 € 3,02 €
2,27 € 22,70 €
2,08 € 52,00 €
1,87 € 187,00 €
1,78 € 445,00 €
1,76 € 880,00 €
1,67 € 1.670,00 €
Full Reel (Order in multiples of 2000)
1,55 € 3.100,00 €
1,51 € 6.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,58 €
Min:
1

Similar Product

Texas Instruments TLC5943PWP
Texas Instruments
LED Display Drivers 16B ES-PWM w 7B Dev Lev Brightness Cntrl A 595-TLC5943PWPR