TLC5922DAPR

Texas Instruments
595-TLC5922DAPR
TLC5922DAPR

Mfr.:

Description:
LED Display Drivers LED Driver with Dot Correction A 595-TLC A 595-TLC5922DAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Display Drivers
RoHS:  
16 Segment
Serial, SPI
HTSSOP-32
65 mA
SMD/SMT
- 20 C
+ 85 C
TLC5922
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: ON/OFF LED Driver
High Level Output Current: - 1 mA
Low Level Output Current: 1 mA
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Pd - Power Dissipation: 3.9 W
Product Type: LED Display Drivers
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Unit Weight: 181,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2.309

Stock:
2.309 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,18 € 3,18 €
2,40 € 24,00 €
2,20 € 55,00 €
1,99 € 199,00 €
1,88 € 470,00 €
1,87 € 935,00 €
1,77 € 1.770,00 €
Full Reel (Order in multiples of 2000)
1,63 € 3.260,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,72 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,77 €
Min:
1

Similar Product

Texas Instruments TLC5922DAP
Texas Instruments
LED Display Drivers LED Driver with Dot Correction A 595-TLC A 595-TLC5922DAPR