TLC59211IN

Texas Instruments
595-TLC59211IN
TLC59211IN

Mfr.:

Description:
LED Lighting Driver ICs 8B DMOS Sink Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
8 Output
Boost
200 mA
PDIP-20
5.5 V
3 V
1 MHz
30 V
TLC59211
- 40 C
+ 85 C
DMOS Process
Tube
Brand: Texas Instruments
Input Voltage: 3 V to 5.5 V
Mounting Style: Through Hole
Number of Channels: 8 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 20
Subcategory: Driver ICs
Supply Current - Max: 5 uA
Unit Weight: 1,199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 176

Stock:
176 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,48 € 2,48 €
1,85 € 18,50 €
1,69 € 33,80 €
1,51 € 151,00 €
1,43 € 371,80 €
1,36 € 680,00 €
1,32 € 1.320,00 €
1,31 € 3.275,00 €
1,30 € 6.500,00 €