TLC5916IN

Texas Instruments
595-TLC5916IN
TLC5916IN

Mfr.:

Description:
LED Lighting Driver ICs 8B Constant-Current LED Sink Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
8 Output
Boost
120 mA
PDIP-16
5.5 V
3 V
30 MHz
20 V
TLC5916
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Features: Constant Current, Thermal Shutdown
High Level Output Current: - 1 mA
Input Voltage: 3 V to 5.5 V
Low Level Output Current: 1 mA
Mounting Style: Through Hole
Number of Channels: 8 Channel
Output Type: Constant Current
Pd - Power Dissipation: 1 W
Product Type: LED Lighting Drivers
Factory Pack Quantity: 25
Subcategory: Driver ICs
Supply Current - Max: 22 mA
Type: Linear
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 618

Stock:
618
Can Dispatch Immediately
On Order:
1.000
Expected 10/15/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
1,20 € 12,00 €
1,08 € 27,00 €
0,972 € 97,20 €
0,912 € 228,00 €
0,877 € 438,50 €
0,823 € 823,00 €
0,79 € 1.975,00 €
0,784 € 3.920,00 €