TLC5628CDW

Texas Instruments
595-TLC5628CDW
TLC5628CDW

Mfr.:

Description:
Digital to Analog Converters - DAC Octal 8bit D/A A 595 -TLC5628CDWR A 595- A 595-TLC5628CDWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
TLC5628
8 bit
45 kS/s
8 Channel
10 us
Voltage
3-Wire
5 V
5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Architecture: Resistor-String
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.9 LSB
Gain Error: 1.7 % FSR
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 8 Converter
Operating Supply Current: 4 mA
Power Consumption: 15 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 40
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 420,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,37 € 12,37 €
9,74 € 97,40 €
8,82 € 220,50 €
8,35 € 1.002,00 €
8,01 € 2.242,80 €
7,83 € 4.071,60 €
7,66 € 7.660,00 €
2.520 Quote