TLC555CPW

Texas Instruments
595-TLC555CPW
TLC555CPW

Mfr.:

Description:
Timers & Support Products LOW POWER TIMER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
Standard
1 Timer
CMOS, MOS, TTL
TSSOP-14
2 V
15 V
- 40 C
+ 125 C
TLC555
SMD/SMT
Tube
Brand: Texas Instruments
High Level Output Current: 100 mA
Low Level Output Current: - 10 mA
Operating Supply Current: 250 uA
Pd - Power Dissipation: 525 mW
Product Type: Timers & Support Products
Factory Pack Quantity: 90
Subcategory: Clock & Timer ICs
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 820

Stock:
820 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,46 € 1,46 €
1,08 € 10,80 €
0,877 € 21,93 €
0,832 € 74,88 €
0,812 € 219,24 €
0,809 € 436,86 €
0,805 € 869,40 €
0,755 € 1.902,60 €
0,739 € 3.724,56 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,06 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,60 €
Min:
1