TLC3704IN

Texas Instruments
595-TLC3704IN
TLC3704IN

Mfr.:

Description:
Analog Comparators Quad V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
Through Hole
PDIP-14
4 Channel
Push-Pull
1.1 us
General Purpose
3 V
16 V
35 uA
20 mA
5 mV
30 pA
- 55 C
+ 125 C
TLC3704
Tube
Brand: Texas Instruments
Input Type: Differential
Ios - Input Offset Current: 1 pA
Pd - Power Dissipation: 1.15 W
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,57 € 2,57 €
1,98 € 19,80 €
1,67 € 41,75 €
1,57 € 157,00 €
1,48 € 370,00 €
1,38 € 690,00 €
1,32 € 1.320,00 €
1,30 € 3.250,00 €
1,27 € 6.350,00 €