TLC3704CPW

Texas Instruments
595-TLC3704CPW
TLC3704CPW

Mfr.:

Description:
Analog Comparators Quad Micropower Push-Pull Output

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
TSSOP-14
4 Channel
Push-Pull
1.1 us
General Purpose
3 V
16 V
20 uA
20 mA
5 mV
30 pA
- 55 C
+ 125 C
TLC3704
Tube
Brand: Texas Instruments
Pd - Power Dissipation: 675 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 90
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 200 mV to 14.5 V
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 307

Stock:
307 Can Dispatch Immediately
Quantities greater than 307 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
1,20 € 12,00 €
1,10 € 27,50 €
0,989 € 89,01 €
0,946 € 2.383,92 €
0,92 € 4.636,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,41 €
Min:
1

Similar Product

Texas Instruments TLC3704CPWR
Texas Instruments
Analog Comparators Quad Voltage A 595-T LC3704CPW A 595-TLC A 595-TLC3704CPW