TLC3548CDW

Texas Instruments
595-TLC3548CDW
TLC3548CDW

Mfr.:

Description:
Analog to Digital Converters - ADC 14-bit 5V 200KSPS 8- Channel Unipolar A A 595-TLC3548CDWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
TLC3548
SMD/SMT
SOIC-24
14 bit
8 Channel
SPI
200 kS/s
Pseudo-Differential
SAR
4.5 V to 5.5 V
2.7 V to 5.5 V
81 dB
0 C
+ 70 C
Tube
Brand: Texas Instruments
Development Kit: TLC3548EVM
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Oscillator
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 1 Converter
Power Consumption: 20 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SINAD - Signal to Noise and Distortion Ratio: 80.8 dB
Factory Pack Quantity: 25
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V, 5.5 V
Supply Voltage - Min: 2.7 V, 4.75 V
Unit Weight: 624,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,56 € 44,56 €
36,42 € 364,20 €
33,63 € 840,75 €
33,42 € 3.342,00 €
31,97 € 7.992,50 €