TLC2932AIPWR

Texas Instruments
595-TLC2932AIPWR
TLC2932AIPWR

Mfr.:

Description:
Phase Locked Loops - PLL Phase-Locked Loop Sy stems A 595-TLC2932 A 595-TLC2932AIPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
PLL
1 Circuit
55 MHz
13 MHz
17 MHz to 37.5 MHz
5.25 V
2.85 V
Si
- 20 C
+ 75 C
SMD/SMT
TSSOP-14
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 3 V, 3.3 V, 5 V
Product Type: PLLs - Phase Locked Loops
Series: TLC2932A
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 2.082

Stock:
2.082 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,35 € 4,35 €
3,32 € 33,20 €
3,05 € 76,25 €
2,77 € 277,00 €
2,63 € 657,50 €
2,58 € 1.290,00 €
2,56 € 2.560,00 €
Full Reel (Order in multiples of 2000)
2,46 € 4.920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,18 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,31 €
Min:
1

Similar Product

Texas Instruments TLC2932AIPW
Texas Instruments
Phase Locked Loops - PLL Phase Locked Loop Sy stems A 595-TLC2932 A 595-TLC2932AIPWR